


CUZ20V,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ20VH3FTR-ND - Tape & Reel (TR) 264-CUZ20VH3FCT-ND - Cut Tape (CT) 264-CUZ20VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ20V,H3F |
Description | TVS DIODE 20VWM 30.5VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 18.8V | |
Voltage - Clamping (Max) @ Ipp | 30.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 29pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.94500 | ₱99.45 |
| 100 | ₱6.19920 | ₱619.92 |
| 500 | ₱4.56154 | ₱2,280.77 |
| 1,000 | ₱4.03034 | ₱4,030.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.25302 | ₱9,759.06 |
| 6,000 | ₱2.92162 | ₱17,529.72 |
| 9,000 | ₱2.75253 | ₱24,772.77 |
| 15,000 | ₱2.56240 | ₱38,436.00 |
| 21,000 | ₱2.44972 | ₱51,444.12 |
| 30,000 | ₱2.34016 | ₱70,204.80 |

