30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount USC
SOD-323

CUZ20V,H3F

DigiKey Part Number
264-CUZ20VH3FTR-ND - Tape & Reel (TR)
264-CUZ20VH3FCT-ND - Cut Tape (CT)
264-CUZ20VH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ20V,H3F
Description
TVS DIODE 20VWM 30.5VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
30.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,474
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.94500₱99.45
100₱6.19920₱619.92
500₱4.56154₱2,280.77
1,000₱4.03034₱4,030.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.25302₱9,759.06
6,000₱2.92162₱17,529.72
9,000₱2.75253₱24,772.77
15,000₱2.56240₱38,436.00
21,000₱2.44972₱51,444.12
30,000₱2.34016₱70,204.80
75,000₱2.09962₱157,471.50
150,000₱1.95098₱292,647.00
300,000₱1.93538₱580,614.00
Manufacturers Standard Package