47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC
SOD-323

CUZ30V,H3F

DigiKey Part Number
264-CUZ30VH3FTR-ND - Tape & Reel (TR)
264-CUZ30VH3FCT-ND - Cut Tape (CT)
264-CUZ30VH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ30V,H3F
Description
TVS DIODE 30VWM 47.5VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
28V
Voltage - Clamping (Max) @ Ipp
47.5V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
21pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.62200₱76.22
100₱4.22810₱422.81
500₱4.10896₱2,054.48
1,000₱4.03034₱4,030.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.26290₱6,788.70
6,000₱2.09963₱12,597.78
9,000₱1.95099₱17,558.91
15,000₱1.93538₱29,030.70
Manufacturers Standard Package