


CUZ36V,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ36VH3FTR-ND - Tape & Reel (TR) 264-CUZ36VH3FCT-ND - Cut Tape (CT) 264-CUZ36VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ36V,H3F |
Description | TVS DIODE 36VWM 63VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 63V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱7.86100 | ₱78.61 |
| 100 | ₱3.75170 | ₱375.17 |
| 500 | ₱3.69210 | ₱1,846.05 |
| 1,000 | ₱3.63255 | ₱3,632.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.38200 | ₱7,146.00 |
| 6,000 | ₱2.23630 | ₱13,417.80 |
| 9,000 | ₱2.08425 | ₱18,758.25 |

