


CUZ6V2,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ6V2H3FTR-ND - Tape & Reel (TR) 264-CUZ6V2H3FCT-ND - Cut Tape (CT) 264-CUZ6V2H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ6V2,H3F |
Description | TVS DIODE 6.2VWM 10VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.2V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.31200 | ₱63.12 |
| 100 | ₱3.45390 | ₱345.39 |
| 500 | ₱3.42412 | ₱1,712.06 |
| 1,000 | ₱3.39435 | ₱3,394.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.44155 | ₱7,324.65 |
| 6,000 | ₱2.38200 | ₱14,292.00 |
| 9,000 | ₱2.32245 | ₱20,902.05 |
| 15,000 | ₱2.29268 | ₱34,390.20 |
| 21,000 | ₱2.26290 | ₱47,520.90 |
| 30,000 | ₱2.21764 | ₱66,529.20 |
| 75,000 | ₱1.95099 | ₱146,324.25 |
| 300,000 | ₱1.93538 | ₱580,614.00 |

