10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount USC
SOD-323

CUZ6V2,H3F

DigiKey Part Number
264-CUZ6V2H3FTR-ND - Tape & Reel (TR)
264-CUZ6V2H3FCT-ND - Cut Tape (CT)
264-CUZ6V2H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUZ6V2,H3F
Description
TVS DIODE 6.2VWM 10VC USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount USC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.2V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
175W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
105pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,506
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱6.31200₱63.12
100₱3.45390₱345.39
500₱3.42412₱1,712.06
1,000₱3.39435₱3,394.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.44155₱7,324.65
6,000₱2.38200₱14,292.00
9,000₱2.32245₱20,902.05
15,000₱2.29268₱34,390.20
21,000₱2.26290₱47,520.90
30,000₱2.21764₱66,529.20
75,000₱1.95099₱146,324.25
300,000₱1.93538₱580,614.00
Manufacturers Standard Package