


CUZ6V8,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ6V8H3FTR-ND - Tape & Reel (TR) 264-CUZ6V8H3FCT-ND - Cut Tape (CT) 264-CUZ6V8H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ6V8,H3F |
Description | TVS DIODE 6.8VWM 13VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUZ6V8,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱3.51350 | ₱351.35 |
| 500 | ₱3.45390 | ₱1,726.95 |
| 1,000 | ₱3.39435 | ₱3,394.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.38200 | ₱7,146.00 |
| 6,000 | ₱2.26290 | ₱13,577.40 |
| 9,000 | ₱2.09960 | ₱18,896.40 |
| 15,000 | ₱1.95098 | ₱29,264.70 |
| 21,000 | ₱1.93538 | ₱40,642.98 |

