


CUZ8V2,H3F | |
|---|---|
DigiKey Part Number | 264-CUZ8V2H3FTR-ND - Tape & Reel (TR) 264-CUZ8V2H3FCT-ND - Cut Tape (CT) 264-CUZ8V2H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUZ8V2,H3F |
Description | TVS DIODE 8.2VWM 16.5VC USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.2V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | 16.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.95500 | ₱59.55 |
| 100 | ₱4.70450 | ₱470.45 |
| 500 | ₱4.34716 | ₱2,173.58 |
| 1,000 | ₱4.20185 | ₱4,201.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.61826 | ₱10,854.78 |
| 6,000 | ₱2.50110 | ₱15,006.60 |
| 9,000 | ₱2.26290 | ₱20,366.10 |
| 15,000 | ₱2.09961 | ₱31,494.15 |
| 21,000 | ₱1.95097 | ₱40,970.37 |
| 30,000 | ₱1.93538 | ₱58,061.40 |

