General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
16 SOIC

DCL542H01(T,E(O

DigiKey Part Number
264-DCL542H01(TE(OTR-ND - Tape & Reel (TR)
264-DCL542H01(TE(OCT-ND - Cut Tape (CT)
264-DCL542H01(TE(ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCL542H01(T,E(O
Description
DGTL ISOLTR 5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
18.3ns, 18.3ns
Pulse Width Distortion (Max)
2.8ns
Rise / Fall Time (Typ)
0.9ns, 0.9ns
Voltage - Supply
2.25V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱350.15000₱350.15
10₱262.55600₱2,625.56
100₱210.92610₱21,092.61
500₱191.33416₱95,667.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱177.29543₱265,943.15
3,000₱171.67808₱515,034.24
Manufacturers Standard Package