Clamp Ipp Tvs Diode Surface Mount VESM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A5.6FV,L3F

DigiKey Part Number
DF3A5.6FVL3FTR-ND - Tape & Reel (TR)
DF3A5.6FVL3FCT-ND - Cut Tape (CT)
DF3A5.6FVL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A5.6FV,L3F
Description
TVS DIODE VESM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VESM
Datasheet
 Datasheet
EDA/CAD Models
DF3A5.6FV,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,876
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.32500₱73.25
100₱4.54370₱454.37
500₱3.31574₱1,657.87
1,000₱2.91735₱2,917.35
2,000₱2.58030₱5,160.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱1.99463₱15,957.04
16,000₱1.79882₱28,781.12
24,000₱1.69894₱40,774.56
40,000₱1.58664₱63,465.60
56,000₱1.52011₱85,126.16
80,000₱1.45542₱116,433.60
200,000₱1.31343₱262,686.00
400,000₱1.26544₱506,176.00
Manufacturers Standard Package