
DF3A6.8F,LF | |
|---|---|
DigiKey Part Number | DF3A6.8FLFTR-ND - Tape & Reel (TR) DF3A6.8FLFCT-ND - Cut Tape (CT) DF3A6.8FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.8F,LF |
Description | TVS DIODE 5VWM SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.8F,LF Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 6.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱11.01700 | ₱110.17 |
| 100 | ₱6.88400 | ₱688.40 |
| 500 | ₱5.06890 | ₱2,534.45 |
| 1,000 | ₱4.48054 | ₱4,480.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.73101 | ₱11,193.03 |
| 6,000 | ₱3.35247 | ₱20,114.82 |
| 9,000 | ₱3.15946 | ₱28,435.14 |
| 15,000 | ₱2.94233 | ₱44,134.95 |
| 21,000 | ₱2.81368 | ₱59,087.28 |
| 30,000 | ₱2.68860 | ₱80,658.00 |

