Clamp Ipp Tvs Diode Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF5A6.2JE,LM

DigiKey Part Number
DF5A6.2JELMTR-ND - Tape & Reel (TR)
DF5A6.2JELMCT-ND - Cut Tape (CT)
DF5A6.2JELMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF5A6.2JE,LM
Description
TVS DIODE 3VWM ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
DF5A6.2JE,LM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,520
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱6.72900₱67.29
100₱2.91800₱291.80
500₱2.85840₱1,429.20
1,000₱2.79885₱2,798.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.26290₱9,051.60
8,000₱1.72695₱13,815.60
12,000₱1.71206₱20,544.72
Manufacturers Standard Package