
DF5A6.2LFUTE85LF | |
|---|---|
DigiKey Part Number | DF5A6.2LFUTE85LFTR-ND - Tape & Reel (TR) DF5A6.2LFUTE85LFCT-ND - Cut Tape (CT) DF5A6.2LFUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF5A6.2LFUTE85LF |
Description | TVS DIODE 5VWM USV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount USV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6.5pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.48100 | ₱104.81 |
| 100 | ₱5.06180 | ₱506.18 |
| 500 | ₱5.00220 | ₱2,501.10 |
| 1,000 | ₱4.88310 | ₱4,883.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.51345 | ₱10,540.35 |
| 6,000 | ₱3.33480 | ₱20,008.80 |
| 9,000 | ₱3.05194 | ₱27,467.46 |

