
MSZ16V,LF | |
|---|---|
DigiKey Part Number | 264-MSZ16VLFTR-ND - Tape & Reel (TR) 264-MSZ16VLFCT-ND - Cut Tape (CT) 264-MSZ16VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ16V,LF |
Description | TVS DIODE 16VWM 27VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 27V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.15456 | ₱9,463.68 |
| 6,000 | ₱2.83160 | ₱16,989.60 |
| 9,000 | ₱2.66691 | ₱24,002.19 |
| 15,000 | ₱2.48169 | ₱37,225.35 |
| 21,000 | ₱2.37190 | ₱49,809.90 |
| 30,000 | ₱2.26514 | ₱67,954.20 |
| 75,000 | ₱2.03079 | ₱152,309.25 |
| 150,000 | ₱1.88596 | ₱282,894.00 |
| 300,000 | ₱1.86094 | ₱558,282.00 |

