
MSZ30V,LF | |
|---|---|
DigiKey Part Number | 264-MSZ30VLFTR-ND - Tape & Reel (TR) 264-MSZ30VLFCT-ND - Cut Tape (CT) 264-MSZ30VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ30V,LF |
Description | TVS DIODE 30VWM 47.5VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.30000 | ₱53.00 |
| 100 | ₱3.45390 | ₱345.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.09660 | ₱9,289.80 |
| 6,000 | ₱2.14380 | ₱12,862.80 |
| 9,000 | ₱2.03079 | ₱18,277.11 |
| 15,000 | ₱1.88595 | ₱28,289.25 |
| 21,000 | ₱1.86094 | ₱39,079.74 |

