63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSZ36V,LF

DigiKey Part Number
264-MSZ36VLFTR-ND - Tape & Reel (TR)
264-MSZ36VLFCT-ND - Cut Tape (CT)
264-MSZ36VLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSZ36V,LF
Description
TVS DIODE 36VWM 63VC SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
34V
Voltage - Clamping (Max) @ Ipp
63V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,187
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.67000₱16.67
10₱10.24300₱102.43
100₱6.37190₱637.19
500₱4.69254₱2,346.27
1,000₱4.14885₱4,148.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.35088₱10,052.64
6,000₱3.01105₱18,066.30
9,000₱2.83762₱25,538.58
15,000₱2.64263₱39,639.45
21,000₱2.52710₱53,069.10
30,000₱2.41477₱72,443.10
75,000₱2.16812₱162,609.00
150,000₱2.01573₱302,359.50
Manufacturers Standard Package