
MSZ36V,LF | |
|---|---|
DigiKey Part Number | 264-MSZ36VLFTR-ND - Tape & Reel (TR) 264-MSZ36VLFCT-ND - Cut Tape (CT) 264-MSZ36VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSZ36V,LF |
Description | TVS DIODE 36VWM 63VC SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 34V | |
Voltage - Clamping (Max) @ Ipp | 63V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 18pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.24300 | ₱102.43 |
| 100 | ₱6.37190 | ₱637.19 |
| 500 | ₱4.69254 | ₱2,346.27 |
| 1,000 | ₱4.14885 | ₱4,148.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.35088 | ₱10,052.64 |
| 6,000 | ₱3.01105 | ₱18,066.30 |
| 9,000 | ₱2.83762 | ₱25,538.58 |
| 15,000 | ₱2.64263 | ₱39,639.45 |
| 21,000 | ₱2.52710 | ₱53,069.10 |
| 30,000 | ₱2.41477 | ₱72,443.10 |
| 75,000 | ₱2.16812 | ₱162,609.00 |
| 150,000 | ₱2.01573 | ₱302,359.50 |

