9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSZ5V6,LF

DigiKey Part Number
264-MSZ5V6LFTR-ND - Tape & Reel (TR)
264-MSZ5V6LFCT-ND - Cut Tape (CT)
264-MSZ5V6LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSZ5V6,LF
Description
TVS DIODE 5.6VWM 9VC SMINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.6V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
155W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,861
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱7.20600₱72.06
100₱3.45390₱345.39
500₱3.39436₱1,697.18
1,000₱3.33480₱3,334.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.32245₱6,967.35
6,000₱2.14380₱12,862.80
9,000₱2.03079₱18,277.11
15,000₱1.88595₱28,289.25
21,000₱1.86094₱39,079.74
Manufacturers Standard Package