
MUZ12V,LF | |
|---|---|
DigiKey Part Number | 264-MUZ12VLFTR-ND - Tape & Reel (TR) 264-MUZ12VLFCT-ND - Cut Tape (CT) 264-MUZ12VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ12V,LF |
Description | TVS DIODE 12VWM 26VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 26V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 44pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.41900 | ₱54.19 |
| 100 | ₱3.57300 | ₱357.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.26810 | ₱9,804.30 |
| 6,000 | ₱3.15139 | ₱18,908.34 |
| 9,000 | ₱2.26290 | ₱20,366.10 |
| 15,000 | ₱2.09961 | ₱31,494.15 |
| 21,000 | ₱1.95097 | ₱40,970.37 |
| 30,000 | ₱1.93538 | ₱58,061.40 |

