27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUZ16V,LF

DigiKey Part Number
264-MUZ16VLFTR-ND - Tape & Reel (TR)
264-MUZ16VLFCT-ND - Cut Tape (CT)
264-MUZ16VLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUZ16V,LF
Description
TVS DIODE 16VWM 27VC USM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount USM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
15.3V
Voltage - Clamping (Max) @ Ipp
27V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱4.14349₱12,430.47
6,000₱3.26810₱19,608.60
9,000₱2.67975₱24,117.75
15,000₱2.47133₱37,069.95
21,000₱2.44972₱51,444.12
30,000₱2.26290₱67,887.00
75,000₱2.21764₱166,323.00
Manufacturers Standard Package