
MUZ24V,LF | |
|---|---|
DigiKey Part Number | 264-MUZ24VLFTR-ND - Tape & Reel (TR) 264-MUZ24VLFCT-ND - Cut Tape (CT) 264-MUZ24VLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ24V,LF |
Description | TVS DIODE 24VWM 36.5VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36.5V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 36.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱3.51350 | ₱351.35 |
| 500 | ₱3.45390 | ₱1,726.95 |
| 1,000 | ₱3.39435 | ₱3,394.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.44155 | ₱7,324.65 |
| 6,000 | ₱2.38200 | ₱14,292.00 |
| 9,000 | ₱2.32245 | ₱20,902.05 |
| 15,000 | ₱2.29268 | ₱34,390.20 |
| 21,000 | ₱2.26290 | ₱47,520.90 |
| 30,000 | ₱2.21764 | ₱66,529.20 |
| 75,000 | ₱1.93538 | ₱145,153.50 |

