63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUZ36V,LF

DigiKey Part Number
264-MUZ36VLFTR-ND - Tape & Reel (TR)
264-MUZ36VLFCT-ND - Cut Tape (CT)
264-MUZ36VLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUZ36V,LF
Description
TVS DIODE 36VWM 63VC USM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
63V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount USM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
34V
Voltage - Clamping (Max) @ Ipp
63V (Typ)
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
18pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱7.86100₱78.61
100₱3.69210₱369.21
500₱3.66232₱1,831.16
1,000₱3.63255₱3,632.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.38200₱7,146.00
6,000₱2.23630₱13,417.80
9,000₱2.08425₱18,758.25
Manufacturers Standard Package