
MUZ6V8,LF | |
|---|---|
DigiKey Part Number | 264-MUZ6V8LFTR-ND - Tape & Reel (TR) 264-MUZ6V8LFCT-ND - Cut Tape (CT) 264-MUZ6V8LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUZ6V8,LF |
Description | TVS DIODE 6.8VWM 13VC USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount USM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.8V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 88pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱5.53800 | ₱55.38 |
| 100 | ₱5.41910 | ₱541.91 |
| 500 | ₱5.13560 | ₱2,567.80 |
| 1,000 | ₱4.43528 | ₱4,435.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.03705 | ₱9,111.15 |
| 6,000 | ₱2.64998 | ₱15,899.88 |
| 9,000 | ₱2.26290 | ₱20,366.10 |
| 15,000 | ₱2.09961 | ₱31,494.15 |
| 21,000 | ₱1.95097 | ₱40,970.37 |
| 30,000 | ₱1.93538 | ₱58,061.40 |

