
RN1118MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1118MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1118MFV,L3FCT-ND - Cut Tape (CT) 264-RN1118MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1118MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1118MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.71700 | ₱57.17 |
| 100 | ₱3.53130 | ₱353.13 |
| 500 | ₱2.55946 | ₱1,279.73 |
| 1,000 | ₱2.24444 | ₱2,244.44 |
| 2,000 | ₱1.97766 | ₱3,955.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.51585 | ₱12,126.80 |
| 16,000 | ₱1.36061 | ₱21,769.76 |
| 24,000 | ₱1.28139 | ₱30,753.36 |
| 40,000 | ₱1.19233 | ₱47,693.20 |
| 56,000 | ₱1.13953 | ₱63,813.68 |
| 80,000 | ₱1.08822 | ₱87,057.60 |
| 200,000 | ₱0.97553 | ₱195,106.00 |
| 400,000 | ₱0.90589 | ₱362,356.00 |

