RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1303,LF

DigiKey Part Number
RN1303LFTR-ND - Tape & Reel (TR)
RN1303LFCT-ND - Cut Tape (CT)
RN1303LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1303,LF
Description
TRANS PREBIAS NPN 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN1303,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
22 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,210
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.36000₱9.36
10₱5.61600₱56.16
100₱3.46910₱346.91
500₱2.51434₱1,257.17
1,000₱2.20487₱2,204.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱1.75481₱5,264.43
6,000₱1.56049₱9,362.94
9,000₱1.46133₱13,151.97
15,000₱1.34971₱20,245.65
21,000₱1.28357₱26,954.97
30,000₱1.21920₱36,576.00
75,000₱1.07782₱80,836.50
150,000₱0.99040₱148,560.00
300,000₱0.91688₱275,064.00
Manufacturers Standard Package