Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1405,LXHF

DigiKey Part Number
264-RN1405LXHFTR-ND - Tape & Reel (TR)
264-RN1405LXHFCT-ND - Cut Tape (CT)
264-RN1405LXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1405,LXHF
Description
TRANS PREBIAS NPN 50V SMINI
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
S-Mini
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.85150₱11,554.50
6,000₱3.46740₱20,804.40
9,000₱3.27141₱29,442.69
15,000₱3.05102₱45,765.30
21,000₱2.92045₱61,329.45
30,000₱2.84292₱85,287.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱19.65000₱19.65
10₱11.97000₱119.70
100₱7.47950₱747.95
500₱5.52266₱2,761.33
1,000₱4.88965₱4,889.65
Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.