
RN1408,LF | |
|---|---|
DigiKey Part Number | RN1408LFTR-ND - Tape & Reel (TR) RN1408LFCT-ND - Cut Tape (CT) RN1408LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1408,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1408,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package S-Mini |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1408,LF | Toshiba Semiconductor and Storage | 2,037 | RN1408LFCT-ND | ₱0.26000 | Parametric Equivalent |
| RN1408,LXHF | Toshiba Semiconductor and Storage | 6,000 | 264-RN1408LXHFCT-ND | ₱0.45000 | Parametric Equivalent |
| MMUN2234LT1G | onsemi | 16,017 | MMUN2234LT1GOSCT-ND | ₱0.25000 | Similar |
| SMMUN2234LT1G | onsemi | 7,828 | SMMUN2234LT1GOSCT-ND | ₱0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.43100 | ₱64.31 |
| 100 | ₱3.96600 | ₱396.60 |
| 500 | ₱2.87984 | ₱1,439.92 |
| 1,000 | ₱2.52611 | ₱2,526.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.07552 | ₱6,226.56 |
| 6,000 | ₱1.84764 | ₱11,085.84 |
| 9,000 | ₱1.73125 | ₱15,581.25 |
| 15,000 | ₱1.60031 | ₱24,004.65 |
| 21,000 | ₱1.52267 | ₱31,976.07 |
| 30,000 | ₱1.44716 | ₱43,414.80 |

