
RN1415,LF | |
|---|---|
DigiKey Part Number | 264-RN1415,LFTR-ND - Tape & Reel (TR) 264-RN1415,LFCT-ND - Cut Tape (CT) 264-RN1415,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1415,LF |
Description | TRANS PREBIAS NPN 50V 0.1A SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | RN1415,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.71700 | ₱57.17 |
| 100 | ₱3.53130 | ₱353.13 |
| 500 | ₱2.55946 | ₱1,279.73 |
| 1,000 | ₱2.24444 | ₱2,244.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.78630 | ₱5,358.90 |
| 6,000 | ₱1.58850 | ₱9,531.00 |
| 9,000 | ₱1.48756 | ₱13,388.04 |
| 15,000 | ₱1.37394 | ₱20,609.10 |
| 21,000 | ₱1.30661 | ₱27,438.81 |
| 30,000 | ₱1.24108 | ₱37,232.40 |

