Direct

RN1702JE(TE85L,F) | |
|---|---|
DigiKey Part Number | RN1702JE(TE85LF)TR-ND - Tape & Reel (TR) RN1702JE(TE85LF)CT-ND - Cut Tape (CT) RN1702JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1702JE(TE85L,F) |
Description | TRANS PREBIAS 2NPN 50V 100MA ESV |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV |
Datasheet | Datasheet |
EDA/CAD Models | RN1702JE(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 100mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.90037 | ₱19,601.48 |
| 8,000 | ₱4.44898 | ₱35,591.84 |
| 12,000 | ₱4.21892 | ₱50,627.04 |
| 20,000 | ₱3.96025 | ₱79,205.00 |
| 28,000 | ₱3.80707 | ₱106,597.96 |
| 40,000 | ₱3.65817 | ₱146,326.80 |
| 100,000 | ₱3.42413 | ₱342,413.00 |


