RN1702JE(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₱10.79969
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1702JE(TE85L,F)

DigiKey Part Number
RN1702JE(TE85LF)TR-ND - Tape & Reel (TR)
RN1702JE(TE85LF)CT-ND - Cut Tape (CT)
RN1702JE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1702JE(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA ESV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
RN1702JE(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250MHz
Power - Max
100mW
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.90037₱19,601.48
8,000₱4.44898₱35,591.84
12,000₱4.21892₱50,627.04
20,000₱3.96025₱79,205.00
28,000₱3.80707₱106,597.96
40,000₱3.65817₱146,326.80
100,000₱3.42413₱342,413.00
Manufacturers Standard Package