RN1906,LXHF(CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2,897
Unit Price: ₱13.70000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.17336
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1,738
Unit Price: ₱18.46000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,212
Unit Price: ₱30.37000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1906,LXHF(CT

DigiKey Part Number
264-RN1906,LXHF(CTTR-ND - Tape & Reel (TR)
264-RN1906,LXHF(CT-ND - Cut Tape (CT)
264-RN1906,LXHF(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1906,LXHF(CT
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.32758₱18,982.74
6,000₱5.74906₱34,494.36
9,000₱5.45418₱49,087.62
15,000₱5.12269₱76,840.35
21,000₱4.92634₱103,453.14
30,000₱4.73548₱142,064.40
75,000₱4.46625₱334,968.75
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.16300₱181.63
100₱11.51100₱1,151.10
500₱8.63594₱4,317.97
1,000₱7.70637₱7,706.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.