
RN2110,LF(CT | |
|---|---|
DigiKey Part Number | RN2110LF(CTTR-ND - Tape & Reel (TR) RN2110LF(CTCT-ND - Cut Tape (CT) RN2110LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2110,LF(CT |
Description | TRANS PREBIAS PNP 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN2110,LF(CT Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 Only | Supplier Device Package SSM |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.14600 | ₱71.46 |
| 100 | ₱4.40070 | ₱440.07 |
| 500 | ₱3.20260 | ₱1,601.30 |
| 1,000 | ₱2.81374 | ₱2,813.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.31729 | ₱6,951.87 |
| 6,000 | ₱2.06639 | ₱12,398.34 |
| 9,000 | ₱1.93842 | ₱17,445.78 |
| 15,000 | ₱1.79432 | ₱26,914.80 |
| 21,000 | ₱1.70894 | ₱35,887.74 |
| 30,000 | ₱1.62587 | ₱48,776.10 |

