
RN2317(TE85L,F) | |
|---|---|
DigiKey Part Number | RN2317(TE85LF)TR-ND - Tape & Reel (TR) RN2317(TE85LF)CT-ND - Cut Tape (CT) RN2317(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2317(TE85L,F) |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2317(TE85L,F) Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 100 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SC-70 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EUBHZGTL | Rohm Semiconductor | 1,351 | DTA114EUBHZGTLCT-ND | ₱11.91000 | Similar |
| DTA114WUAT106 | Rohm Semiconductor | 2,359 | DTA114WUAT106CT-ND | ₱15.48000 | Similar |
| PDTA114EU,115 | Nexperia USA Inc. | 2,392 | 1727-6272-1-ND | ₱8.34000 | Similar |
| SMUN5114T3G | onsemi | 9,990 | 488-SMUN5114T3GCT-ND | ₱11.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱9.34900 | ₱93.49 |
| 100 | ₱5.81210 | ₱581.21 |
| 500 | ₱4.26378 | ₱2,131.89 |
| 1,000 | ₱3.76058 | ₱3,760.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.11923 | ₱9,357.69 |
| 6,000 | ₱2.79518 | ₱16,771.08 |
| 9,000 | ₱2.62993 | ₱23,669.37 |
| 15,000 | ₱2.44397 | ₱36,659.55 |
| 21,000 | ₱2.33379 | ₱49,009.59 |
| 30,000 | ₱2.22665 | ₱66,799.50 |

