
RN4903FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4903FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4903FELXHF(CT-ND - Cut Tape (CT) 264-RN4903FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4903FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz, 250MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.81432 | ₱19,257.28 |
| 8,000 | ₱4.36956 | ₱34,956.48 |
| 12,000 | ₱4.14284 | ₱49,714.08 |
| 20,000 | ₱3.88796 | ₱77,759.20 |
| 28,000 | ₱3.73700 | ₱104,636.00 |
| 40,000 | ₱3.59025 | ₱143,610.00 |
| 100,000 | ₱3.34969 | ₱334,969.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.29200 | ₱142.92 |
| 100 | ₱9.01590 | ₱901.59 |
| 500 | ₱6.71366 | ₱3,356.83 |
| 1,000 | ₱5.96989 | ₱5,969.89 |
| 2,000 | ₱5.34253 | ₱10,685.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.76800 | ₱147.68 |
| 100 | ₱9.28980 | ₱928.98 |
| 500 | ₱6.92090 | ₱3,460.45 |
| 1,000 | ₱6.15449 | ₱6,154.49 |
| 2,000 | ₱5.50778 | ₱11,015.56 |

