
RN4901,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4901,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN4901,LXHF(CT-ND - Cut Tape (CT) 264-RN4901,LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4901,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 200MHz, 250MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200MHz, 250MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.57245 | ₱13,717.35 |
| 6,000 | ₱4.13069 | ₱24,784.14 |
| 9,000 | ₱3.90549 | ₱35,149.41 |
| 15,000 | ₱3.65224 | ₱54,783.60 |
| 21,000 | ₱3.50222 | ₱73,546.62 |
| 30,000 | ₱3.35638 | ₱100,691.40 |
| 75,000 | ₱3.03626 | ₱227,719.50 |
| 150,000 | ₱2.97750 | ₱446,625.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱13.16100 | ₱131.61 |
| 100 | ₱8.25960 | ₱825.96 |
| 500 | ₱6.13484 | ₱3,067.42 |
| 1,000 | ₱5.44763 | ₱5,447.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.57700 | ₱135.77 |
| 100 | ₱8.51570 | ₱851.57 |
| 500 | ₱6.32540 | ₱3,162.70 |
| 1,000 | ₱5.61616 | ₱5,616.16 |

