
SSM6J216FE,LF | |
|---|---|
DigiKey Part Number | SSM6J216FELFTR-ND - Tape & Reel (TR) SSM6J216FELFCT-ND - Cut Tape (CT) SSM6J216FELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J216FE,LF |
Description | MOSFET P-CHANNEL 12V 4.8A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 4.8A (Ta) 700mW (Ta) Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6J216FE,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.7 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1040 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ES6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.34400 | ₱233.44 |
| 100 | ₱14.95300 | ₱1,495.30 |
| 500 | ₱11.31926 | ₱5,659.63 |
| 1,000 | ₱10.14613 | ₱10,146.13 |
| 2,000 | ₱9.15820 | ₱18,316.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.07662 | ₱32,306.48 |
| 8,000 | ₱7.39775 | ₱59,182.00 |
| 12,000 | ₱7.05181 | ₱84,621.72 |
| 20,000 | ₱6.66314 | ₱133,262.80 |
| 28,000 | ₱6.43293 | ₱180,122.04 |
| 40,000 | ₱6.32719 | ₱253,087.60 |


