
SSM6K407TU,LF | |
|---|---|
DigiKey Part Number | SSM6K407TULFTR-ND - Tape & Reel (TR) SSM6K407TULFCT-ND - Cut Tape (CT) SSM6K407TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K407TU,LF |
Description | MOSFET N-CH 60V 2A UF6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K407TU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UF6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.33100 | ₱223.31 |
| 100 | ₱14.28600 | ₱1,428.60 |
| 500 | ₱10.79642 | ₱5,398.21 |
| 1,000 | ₱9.66973 | ₱9,669.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.98963 | ₱23,968.89 |
| 6,000 | ₱7.28922 | ₱43,735.32 |
| 9,000 | ₱6.93215 | ₱62,389.35 |
| 15,000 | ₱6.53093 | ₱97,963.95 |
| 21,000 | ₱6.29330 | ₱132,159.30 |
| 30,000 | ₱6.06233 | ₱181,869.90 |
| 75,000 | ₱5.95500 | ₱446,625.00 |

