Mosfet Array 30V 4A 1W Surface Mount 6-µDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6N55NU,LF

DigiKey Part Number
264-SSM6N55NU,LFTR-ND - Tape & Reel (TR)
264-SSM6N55NU,LFCT-ND - Cut Tape (CT)
264-SSM6N55NU,LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N55NU,LF
Description
MOSFET 2N-CH 30V 4A 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 4A 1W Surface Mount 6-µDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SSM6N55NU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4A
Rds On (Max) @ Id, Vgs
46mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
280pF @ 15V
Power - Max
1W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-µDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,045
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱35.13000₱35.13
10₱21.55700₱215.57
100₱13.74410₱1,374.41
500₱10.37362₱5,186.81
1,000₱9.28504₱9,285.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.66309₱22,989.27
6,000₱6.98601₱41,916.06
9,000₱6.64088₱59,767.92
15,000₱6.25307₱93,796.05
21,000₱6.02340₱126,491.40
30,000₱5.80013₱174,003.90
75,000₱5.65725₱424,293.75
Manufacturers Standard Package