


SSM6N951L,EFF | |
|---|---|
DigiKey Part Number | 264-SSM6N951LEFFTR-ND - Tape & Reel (TR) 264-SSM6N951LEFFCT-ND - Cut Tape (CT) 264-SSM6N951LEFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N951L,EFF |
Description | MOSFET 2N-CH 12V 8A 6TCSPA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V 8A Surface Mount 6-TCSPA (2.14x1.67) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N951L,EFF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 12V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-TCSPA (2.14x1.67) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱56.87000 | ₱568.70 |
| 100 | ₱37.83810 | ₱3,783.81 |
| 500 | ₱29.67852 | ₱14,839.26 |
| 1,000 | ₱27.05297 | ₱27,052.97 |
| 2,000 | ₱25.96678 | ₱51,933.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱21.21469 | ₱212,146.90 |

