Mosfet Array 12V 8A Surface Mount 6-TCSPA (2.14x1.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 12V 8A Surface Mount 6-TCSPA (2.14x1.67)
SSM6N951L,EFF_bottom

SSM6N951L,EFF

DigiKey Part Number
264-SSM6N951LEFFTR-ND - Tape & Reel (TR)
264-SSM6N951LEFFCT-ND - Cut Tape (CT)
264-SSM6N951LEFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N951L,EFF
Description
MOSFET 2N-CH 12V 8A 6TCSPA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 12V 8A Surface Mount 6-TCSPA (2.14x1.67)
Datasheet
 Datasheet
EDA/CAD Models
SSM6N951L,EFF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
-
Drain to Source Voltage (Vdss)
12V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
5.1mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-TCSPA (2.14x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱89.92000₱89.92
10₱56.87000₱568.70
100₱37.83810₱3,783.81
500₱29.67852₱14,839.26
1,000₱27.05297₱27,052.97
2,000₱25.96678₱51,933.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱21.21469₱212,146.90
Manufacturers Standard Package