Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TB62214AFG,C8,EL | |
|---|---|
DigiKey Part Number | TB62214AFGC8ELTR-ND - Tape & Reel (TR) TB62214AFGC8ELCT-ND - Cut Tape (CT) TB62214AFGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62214AFG,C8,EL |
Description | IC MOTOR DRIVER BIPOLAR 28HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 28-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSOP (0.346", 8.80mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱153.04000 | ₱153.04 |
| 10 | ₱113.56200 | ₱1,135.62 |
| 25 | ₱103.76000 | ₱2,594.00 |
| 100 | ₱92.98140 | ₱9,298.14 |
| 250 | ₱87.84100 | ₱21,960.25 |
| 500 | ₱85.64482 | ₱42,822.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱80.09356 | ₱160,187.12 |
| 4,000 | ₱78.36616 | ₱313,464.64 |
| 6,000 | ₱77.50125 | ₱465,007.50 |



