Bipolar Motor Driver DMOS Logic 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67S539SFTG,EL

DigiKey Part Number
264-TB67S539SFTG,ELTR-ND - Tape & Reel (TR)
264-TB67S539SFTG,ELCT-ND - Cut Tape (CT)
264-TB67S539SFTG,ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S539SFTG,EL
Description
STEPPING MOTOR CONTROL DRIVER IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Logic
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/8, 1/16, 1/32
Applications
General Purpose
Current - Output
1.8A
Voltage - Supply
4.5V ~ 33V
Voltage - Load
4.5V ~ 33V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,978
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱102.43000₱102.43
10₱75.09300₱750.93
25₱68.24440₱1,706.11
100₱60.71720₱6,071.72
250₱57.12752₱14,281.88
500₱54.96346₱27,481.73
1,000₱54.66690₱54,666.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱50.50718₱202,028.72
8,000₱49.51359₱396,108.72
12,000₱49.01620₱588,194.40
Manufacturers Standard Package