NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74AC00FTEL

DigiKey Part Number
TC74AC00FTELTR-ND - Tape & Reel (TR)
TC74AC00FTELCT-ND - Cut Tape (CT)
TC74AC00FTELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74AC00FTEL
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
EDA/CAD Models
TC74AC00FTEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.27000₱17.27
10₱11.79100₱117.91
25₱10.45680₱261.42
100₱8.99210₱899.21
250₱8.28460₱2,071.15
500₱7.86060₱3,930.30
1,000₱7.51104₱7,511.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.00636₱14,012.72
4,000₱6.77664₱27,106.56
6,000₱6.66146₱39,968.76
10,000₱6.53395₱65,339.50
14,000₱6.45935₱90,430.90
20,000₱6.38769₱127,753.80
Manufacturers Standard Package