Monostable Multivibrator 22 ns 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74HC123AF(ELNE,F

DigiKey Part Number
264-TC74HC123AF(ELNE,FTR-ND - Tape & Reel (TR)
264-TC74HC123AF(ELNE,FCT-ND - Cut Tape (CT)
264-TC74HC123AF(ELNE,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74HC123AF(ELNE,F
Description
IC MMV 2-CIR 22-NS 16-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 22 ns 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74HC123AF(ELNE,F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
22 ns
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱42.28000₱42.28
10₱29.83500₱298.35
25₱26.82120₱670.53
100₱23.46270₱2,346.27
250₱21.86436₱5,466.09
500₱20.90086₱10,450.43
1,000₱20.59120₱20,591.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.87110₱37,742.20
4,000₱18.34974₱73,398.96
6,000₱18.08861₱108,531.66
10,000₱17.79926₱177,992.60
14,000₱17.63025₱246,823.50
20,000₱17.46765₱349,353.00
Manufacturers Standard Package