AND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC74VHC08F(EL,K,F)

DigiKey Part Number
TC74VHC08F(ELKF)TR-ND - Tape & Reel (TR)
TC74VHC08F(ELKF)CT-ND - Cut Tape (CT)
TC74VHC08F(ELKF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC74VHC08F(EL,K,F)
Description
IC GATE AND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC74VHC08F(EL,K,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,915
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱14.17300₱141.73
25₱12.57680₱314.42
100₱10.83810₱1,083.81
250₱10.01156₱2,502.89
500₱9.51132₱4,755.66
1,000₱9.10103₱9,101.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.50047₱17,000.94
4,000₱8.23070₱32,922.80
6,000₱8.09553₱48,573.18
10,000₱7.94582₱79,458.20
14,000₱7.85835₱110,016.90
20,000₱7.77422₱155,484.40
50,000₱7.59298₱379,649.00
Manufacturers Standard Package