
TC74VHC08FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74VHC08FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74VHC08FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74VHC08FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC08FK(EL,K) |
Description | IC GATE AND 4CH 2-INP 14VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC08FK(EL,K) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VSSOP | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.24362 | ₱20,609.05 |
| 5,000 | ₱7.99447 | ₱39,972.35 |
| 7,500 | ₱7.86957 | ₱59,021.78 |
| 12,500 | ₱7.73126 | ₱96,640.75 |
| 17,500 | ₱7.65037 | ₱133,881.48 |
| 25,000 | ₱7.57262 | ₱189,315.50 |
| 62,500 | ₱7.40522 | ₱462,826.25 |


