
TC7SB3157CFU,LF(CT | |
|---|---|
DigiKey Part Number | TC7SB3157CFULF(CTTR-ND - Tape & Reel (TR) TC7SB3157CFULF(CTCT-ND - Cut Tape (CT) TC7SB3157CFULF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SB3157CFU,LF(CT |
Description | IC MUX/DEMUX 1 X 2:1 US6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 1 x 2:1 US6 |
Datasheet | Datasheet |
EDA/CAD Models | TC7SB3157CFU,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.83600 | ₱58.36 |
| 25 | ₱5.14520 | ₱128.63 |
| 100 | ₱4.34720 | ₱434.72 |
| 250 | ₱3.97316 | ₱993.29 |
| 500 | ₱3.74570 | ₱1,872.85 |
| 1,000 | ₱3.55811 | ₱3,558.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.22721 | ₱9,681.63 |
| 6,000 | ₱3.11754 | ₱18,705.24 |
| 9,000 | ₱3.06259 | ₱27,563.31 |
| 15,000 | ₱3.00168 | ₱45,025.20 |
| 21,000 | ₱2.96607 | ₱62,287.47 |
| 30,000 | ₱2.93187 | ₱87,956.10 |
| 75,000 | ₱2.85816 | ₱214,362.00 |
| 150,000 | ₱2.81375 | ₱422,062.50 |









