AND Gate IC 2 Channel 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7W08FKTE85LF

DigiKey Part Number
TC7W08FKTE85LFTR-ND - Tape & Reel (TR)
TC7W08FKTE85LFCT-ND - Cut Tape (CT)
TC7W08FKTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7W08FKTE85LF
Description
IC GATE AND 2CH 2-INP 8SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC7W08FKTE85LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-SSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC2G08DC-Q100HNexperia USA Inc.2,9801727-74HC2G08DC-Q100HCT-ND₱29.18000Similar
In-Stock: 5,927
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱12.74400₱127.44
25₱11.29080₱282.27
100₱9.71260₱971.26
250₱8.95872₱2,239.68
500₱8.50494₱4,252.47
1,000₱8.13096₱8,130.96
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.66925₱23,007.75
6,000₱7.44325₱44,659.50
9,000₱7.33014₱65,971.26
15,000₱7.20476₱108,071.40
21,000₱7.13151₱149,761.71
30,000₱7.06102₱211,830.60
Manufacturers Standard Package