
TC7WPB9307FK,LF(CT | |
|---|---|
DigiKey Part Number | TC7WPB9307FKLF(CTTR-ND - Tape & Reel (TR) TC7WPB9307FKLF(CTCT-ND - Cut Tape (CT) TC7WPB9307FKLF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WPB9307FK,LF(CT |
Description | IC BUS SWITCH 2 X 1:1 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:1 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WPB9307FK,LF(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 1.65V ~ 5V, 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.77900 | ₱107.79 |
| 25 | ₱9.52800 | ₱238.20 |
| 100 | ₱8.16430 | ₱816.43 |
| 250 | ₱7.51284 | ₱1,878.21 |
| 500 | ₱7.12218 | ₱3,561.09 |
| 1,000 | ₱6.80001 | ₱6,800.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.21047 | ₱18,631.41 |
| 6,000 | ₱6.02180 | ₱36,130.80 |
| 9,000 | ₱5.92728 | ₱53,345.52 |
| 15,000 | ₱5.82248 | ₱87,337.20 |
| 21,000 | ₱5.76126 | ₱120,986.46 |
| 30,000 | ₱5.70241 | ₱171,072.30 |
| 75,000 | ₱5.57561 | ₱418,170.75 |


