Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7WT125FUTE12LF

DigiKey Part Number
TC7WT125FUTE12LFTR-ND - Tape & Reel (TR)
TC7WT125FUTE12LFCT-ND - Cut Tape (CT)
TC7WT125FUTE12LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7WT125FUTE12LF
Description
IC BUFFER NON-INVERT 5.5V 8-SSOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,481
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱15.54300₱155.43
25₱13.83960₱345.99
100₱11.95760₱1,195.76
250₱11.05724₱2,764.31
500₱10.51414₱5,257.07
1,000₱10.06812₱10,068.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.23085₱27,692.55
6,000₱8.96893₱53,813.58
9,000₱8.83775₱79,539.75
15,000₱8.69243₱130,386.45
21,000₱8.60750₱180,757.50
30,000₱8.52587₱255,776.10
Manufacturers Standard Package